Omron G6K-2G-Y-DC4.5 Signal Relay SPDT Low Power Slim PCB Mount

MPN
G6K-2G-Y-DC4.5
Brand
Omron
Order Code
15-4921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 500 in stock

The Omron G6K-2G-Y-DC4.5 is a low power signal relay with a slim profile, ideal for PCB mounting.

It features a single pole double throw (SPDT) configuration.

This relay is designed for efficient switching in compact spaces.

Typical applications include telecommunications and electronic instrumentation.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot