Omron G6K-2G-Y-DC3 G6K Series Surface Mount Relay Compact High-Sensitivity

MPN
G6K-2G-Y-DC3
Brand
Omron
Order Code
15-5659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
500+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,476 in stock

Omron's G6K-2G-Y-DC3 is a compact, high-sensitivity surface mount relay.

It is known for its low profile and excellent energy efficiency.

Typical applications include telecommunications equipment and office automation systems.

The relay supports high-density mounting on printed circuit boards.


Type Signal Relay
Coil Voltage 3V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot