Omron G6K-2G-Y-DC24 Relay 2 Form C DPDT Momentary SMT Relay

MPN
G6K-2G-Y-DC24
Brand
Omron
Order Code
15-5726
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
60+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,193 in stock

The Omron G6K-2G-Y-DC24 is a compact, surface mount relay known for its low profile and high performance.

With a double pole double throw (DPDT) configuration, it provides reliable switching for electrical circuits.

Operating at a 24V DC coil voltage, this relay is ideal for telecommunications, security systems, and automated office equipment.

Its small size suits space-limited applications.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot