Omron G6K-2G-TR-DC5 Relay TapeReel SMT Compact LowProfile DPDT SPST

MPN
G6K-2G-TR-DC5
Brand
Omron
Order Code
15-5725
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,700 in stock

The Omron G6K-2G-TR-DC5 relay features a compact and low-profile design, ideal for space-saving applications.

This DPDT relay, with SMT and SPST configurations, delivers reliable performance.

Typically used in telecommunications and security systems, it ensures efficient circuit control.

The relay supports operations in minimal space, enhancing design flexibility.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot