Omron G6K-2G-DC5 Relay 2 Form C DPDT Momentary Surface Mount Relay

MPN
G6K-2G-DC5
Brand
Omron
Order Code
15-4920
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
60+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G6K-2G-DC5 is a compact, surface mount relay with a double pole double throw (DPDT) configuration.

It operates on a 5V DC coil and is designed for momentary switching applications.

Its low profile makes it ideal for use in telecommunications, office automation equipment, and measurement devices.

The relay is known for its high performance and reliability in small-scale electronics.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot