Omron G6K-2G DC24(Q) Relay Surface Mount Compact Dual SPDT 24V Coil

MPN
G6K-2G DC24 (Q)
Brand
Omron
Order Code
15-5502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 207 in stock

The Omron G6K-2G DC24 (Q) is a compact dual SPDT relay designed for surface mounting.

It operates with a 24V coil and is known for its small footprint and low profile.

This relay is ideal for telecommunications, office automation equipment, and security systems.

Its robust design ensures reliable performance in compact electronic applications.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot