Omron G6K-2G-DC12 Surface Mount Relay Compact 12V Low Profile

MPN
G6K-2G-DC12
Brand
Omron
Order Code
15-5509
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 249 in stock

The Omron G6K-2G-DC12 is a compact surface mount relay with a 12V DC coil voltage.

This low-profile device is suitable for densely populated electronic circuits.

It features high electrical endurance and is typically used in telecommunications equipment.

The relay is ideal for signal transmission applications and for controlling low-power devices.


Type Signal Relay
Coil Voltage 12V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot