Omron G6K-2F-Y-TR DC5 Relay SPST Surface-Mount Compact Low Power

Image Representative of Range

Omron G6K-2F-Y-TR DC5 Relay SPST Surface-Mount Compact Low Power

MPN
G6K 6007H
Brand
Omron
Order Code
14-9131
Country of Origin
Japan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6K 6007H relay is a compact, surface-mount relay designed for low power applications.

It features a single-pole single-throw (SPST) configuration, offering reliable performance in tight spaces.

Its low power consumption makes it ideal for telecommunications and signal switching.

Typical applications include communication equipment and office automation systems.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot