Omron G6K-2F-Y-TR-DC5 G6K Relay SMT Tape-N-Reel SPST DC5V Low-Profile

Image Representative of Range

Omron G6K-2F-Y-TR-DC5 G6K Relay SMT Tape-N-Reel SPST DC5V Low-Profile

MPN
G6K-2F-Y-TR-DC5
Brand
Omron
Order Code
15-5724
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6K-2F-Y-TR-DC5 is a low-profile relay designed for surface mount technology.

This relay operates at a DC5V coil voltage and features a single pole single throw configuration.

It is ideal for applications requiring compact switching, such as telecommunication equipment and office automation systems.

The tape-and-reel packaging supports high-volume automated production environments.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot