Omron G6K-2F-Y Power Relay 24V DC High Performance Compact Design

MPN
G6K 6016G
Brand
Omron
Order Code
14-9103
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
60+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,944 in stock

Omron's G6K 6016G Power Relay is a compact and high-performance component.

It features a low-profile design and operates at 24V DC.

The relay is ideal for telecommunications and office automation applications.

Precision engineering ensures reliable performance and long service life.


Type Signal Relay
Coil Voltage 24V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot