Omron G6K-2F-Y-DC5 Relay SMD 5V DC 1A 2 change-over DPDT 1pc

Image Representative of Range

Omron G6K-2F-Y-DC5 Relay SMD 5V DC 1A 2 change-over DPDT 1pc

MPN
G6K-2F-Y-DC5
Brand
Omron
EAN-13
2050007666448
Order Code
05-6641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £2.93
25+ £2.87
50+ £2.73
100+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Omron G6K-2F-Y-DC5 is a surface-mount technology relay with a single-pole double-throw configuration.

This low-profile miniature relay is designed for 5V DC operation.

It is ideal for telecommunications and signal processing applications.

With its compact size, it suits high-density circuit boards.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection SMD
Control Mode monostable, 1 coil
Engineering Part No G6K2FY5DC
Engineering Series No G6K2Z
Length 20mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type SMD relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot