Omron G6K-2F-Y-DC4.5 Relay Compact SMT SPDT 4.5V Low Power

Image Representative of Range

Omron G6K-2F-Y-DC4.5 Relay Compact SMT SPDT 4.5V Low Power

MPN
G6K-2F-Y-DC4.5
Brand
Omron
Order Code
15-5755
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
40+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6K-2F-Y-DC4.5 relay is a compact, surface-mount SPDT device designed for low-power applications.

With a 4.5V DC coil voltage, this relay is ideal for minimising energy consumption in electronic circuits.

Typical applications include telecommunications equipment and consumer electronics.

Its small size and efficient design make it suitable for densely packed circuit boards.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot