Christmas Opening Hours and Delivery Dates here
Omron G6K-2F-Y-DC3 SMD Relay 3V DC 1A 2 change-overs 1pc bag

Image Representative of Range

Omron G6K-2F-Y-DC3 SMD Relay 3V DC 1A 2 change-overs 1pc bag

Order Code:

05-6640

Brand: Omron MPN: G6K-2F-Y-DC3 EAN-13: 2050007666424
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 17/01/2026

Omron's G6K-2F-Y-DC3 is a miniature surface-mount relay designed for low-profile applications.

This relay operates with a 3V DC coil and can handle up to 1A at 30V DC.

It features a single-pole, single-throw (SPST) configuration, making it suitable for telecommunications and office equipment.

The compact design of this relay is ideal for high-density circuit boards.


Type SMD relay
Coil Voltage 3V DC
Switching Current 1A
Connection SMD
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Engineering Part No G6K2FY3DC
Engineering Series No G6K2Z
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot