Easter Opening Hours and Delivery Dates here

Omron G6K-2F-Y-DC24 Relay SMT DPDT 24VDC 1A Ultra-Compact

Order Code:

15-5384

Brand: Omron MPN: G6K-2F-Y-DC24
Qty Unit Price (Ex VAT)
60+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
1,853 in stock, despatched in 5 working days

The Omron G6K-2F-Y-DC24 Relay is a surface-mounted, double pole double throw relay with a compact design.

This component handles a coil voltage of 24V DC and a current rating of 1A, making it ideal for signal switching applications.

Its ultra-compact size allows for space-saving in densely populated circuit boards.

Typical applications include telecommunications equipment, security systems, and test and measurement devices.


Type Signal Relay
Coil Voltage 24V DC
Contact Configuration DPDT
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot