Omron G6K-2F-TR-DC12 Relay SMT Tape-N-Reel Compact 12VDC Low Power

MPN
G6K-2F-TR-DC12
Brand
Omron
Order Code
15-5236
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
40+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

The Omron G6K-2F-TR-DC12 relay is a surface-mount technology component.

It operates with a 12V DC power supply and is designed for low power consumption.

The compact size makes it ideal for space-constrained applications.

Typical uses include telecommunications equipment and measurement devices.


Type Signal Relay
Coil Voltage 12V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot