Omron G6K-2F-RF-S-DC5 Relay High Frequency SPDT PCB Mount 5VDC

MPN
G6K-2F-RF-S-DC5
Brand
Omron
Order Code
15-5816
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 307 in stock

The Omron G6K-2F-RF-S-DC5 is a high-frequency relay with SPDT contacts designed for PCB mounting.

It operates at a coil voltage of 5V DC.

This relay is ideal for signal switching in communication devices and test equipment.

Its compact size and reliable performance make it suitable for high-density electronic circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot