Omron G6K-2F-RF-S-DC12 Relay High Frequency Compact Signal Relay

MPN
G6K-2F-RF-S-DC12
Brand
Omron
Order Code
15-5224
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 311 in stock

The Omron G6K-2F-RF-S-DC12 is a compact, high-frequency signal relay.

It features a two-pole form C contact arrangement and is designed for DC12V operation.

With low insertion loss and high isolation, it is ideal for telecommunications and radio equipment.

Typical applications include switching RF signals and microwave communication systems.


Type Signal Relay
Coil Voltage 12V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot