Omron G6K-2F-RF-DC12 Surface Mount Relay SPDT 12V DC Low Profile

MPN
G6K-2F-RF-DC12
Brand
Omron
Order Code
15-5476
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2 in stock

The Omron G6K-2F-RF-DC12 is a surface mount relay with a single pole double throw (SPDT) configuration.

It operates on 12V DC and features a low profile design ideal for compact applications.

This relay is often used in telecommunications and measurement equipment due to its high frequency performance.

The part is known for its reliability and efficiency in low signal and RF applications.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot