Omron G6K-2F-DC3 Relay SMD 3V DC 1A 2 change-overs 1pc bag

Image Representative of Range

Omron G6K-2F-DC3 Relay SMD 3V DC 1A 2 change-overs 1pc bag

MPN
G6K-2F-DC3
Brand
Omron
EAN-13
2050007631361
Order Code
05-6636
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Omron G6K-2F-DC3 is a compact relay with a DPDT configuration.

It is designed for switching low-level signals and is well-suited for telecommunications and office equipment.

The relay operates with a 3V DC coil and features a momentary action.

Omron's G6K-2F-DC3 relay offers high performance and reliability for precision applications.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection SMD
Control Mode monostable, 1 coil
Engineering Part No G6K2F3DC
Engineering Series No G6K2
Length 20mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type SMD relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot