Omron G6K-2F-DC24 Relay Surface Mount Power/Signal 2 Form C DPDT

MPN
G6K-2F-DC24
Brand
Omron
Order Code
15-5368
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 840 in stock

The Omron G6K-2F-DC24 is a compact, surface-mount relay offering a double-pole double-throw (DPDT) switching capability.

With a 24V DC coil voltage, it is designed for signal and power applications.

It features low power consumption and high reliability.

Typical applications include telecommunications equipment and automated testing systems.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot