Omron G6K-2F-5DC DPCO SMD Relay 1A 5VDC

MPN
G6K-2F-5DC
Brand
Omron
Order Code
60-2488

Discontinued


A 1A, 5V DC, DPCO surface mounting relay that has outside-L terminals and is part of the G6K series from Omron. This subminiature relay has a very small mounting area and a height of only 5.2mm.
  • Subminiature surface mount relays ideal for high-density mounting
  • Low profile of 5.2mm and weight of only 0.7g
  • Conforms to FCC Part 68
  • Conforms to UL1950 (File No. E41515)/CSA C22.2 No. 950 (File No. LR24825)
  • Omron G6K series
Length 20mm
Width 10.0mm

Trustpilot