Omron G6K 1438F SMT Relay Tape-N-Reel Compact Low-Profile 1A 4PDT

Image Representative of Range

Omron G6K 1438F SMT Relay Tape-N-Reel Compact Low-Profile 1A 4PDT

MPN
G6K 1438F
Brand
Omron
Order Code
14-9134
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,700 in stock

This Omron G6K 1438F compact SMT relay offers a low-profile design with a 1A current rating.

Featuring a 4PDT configuration, it is ideal for high-density mounting.

Typically used in telecommunications and electronic devices, it supports tape-reel packaging for efficient manufacturing.


Type Signal Relay
Contact Configuration 4PDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot