Omron G6K 1307M HF Latch SMT Relay Compact DPDT Low Power Relay

MPN
G6K 1307M
Brand
Omron
Order Code
14-9034
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 92 in stock

The Omron G6K 1307M is a compact, low-power relay featuring double-pole double-throw (DPDT) configuration.

It is designed for surface-mount technology (SMT) applications, providing efficient and reliable performance.

This relay is typically used in telecommunications equipment and office automation devices.

Its compact size makes it ideal for space-constrained environments.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot