Omron G6K 1300B Relay High Frequency Compact 1A SPDT PCB Mount

MPN
G6K 1300B
Brand
Omron
Order Code
14-8998
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 7 in stock

Omron's G6K 1300B relay is a high-frequency, compact SPDT relay designed for PCB mounting.

It supports a 1A load current and is renowned for its miniature size.

This relay is ideal for telecommunications and signal control applications.

Its reliable performance makes it suitable for various high-frequency applications.


Type Signal Relay
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot