Omron G6K 1219G Surface Mount Relay Low-Profile Compact Design

Image Representative of Range

Omron G6K 1219G Surface Mount Relay Low-Profile Compact Design

MPN
G6K 1219G
Brand
Omron
Order Code
14-9089
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
300+ £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 30 in stock

The Omron G6K 1219G is a low-profile surface mount relay featuring a compact design.

It is known for its high sensitivity and low power consumption.

This relay is typically used in telecommunications and security equipment.

Its small size and reliable performance make it ideal for densely-packed circuit boards.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot