Omron G6K-1214F Surface Mount Relay Compact DPDT Low Signal

MPN
G6K 1214F
Brand
Omron
Order Code
14-9110
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £23.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2 in stock

Omron G6K-1214F is a compact surface mount relay with a double-pole double-throw (DPDT) configuration.

It is designed for low signal applications and features a small form factor.

The relay is ideal for use in telecommunications, consumer electronics, and test equipment.

Omron ensures reliability and efficiency in its G6K-1214F model, making it suited for high-density PCB applications.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot