Omron G6K-1156E Relay SMT Tape-N-Reel Compact Low Profile 5V

MPN
G6K 1156E
Brand
Omron
Order Code
14-9133
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6K-1156E is a compact relay with a low profile design, suitable for densely populated circuit boards.

It is a 5-volt surface mount device supplied in tape and reel packaging.

This relay is ideal for telecommunications and security equipment applications.

It provides reliable switching performance with minimal space consumption.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot