Omron G6K-1148D Relay Surface Mount Compact DPDT 1A 3VDC

MPN
G6K 1148D
Brand
Omron
Order Code
14-9102
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 840 in stock

The Omron G6K 1148D relay is a compact surface-mount component.

It features a DPDT configuration and operates at 3VDC with a 1A contact rating.

Ideal for signal switching applications, this relay is commonly used in telecommunications and office equipment.

Its small size makes it perfect for densely packed electronic circuits.


Type Signal Relay
Coil Voltage 3V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot