Omron G6K-1147F Surface Mount Relay Compact High-Isolation Low Power

MPN
G6K 1147F
Brand
Omron
Order Code
14-9117
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,446 in stock

The Omron G6K-1147F is a compact, high-isolation surface mount relay known for its low power consumption.

It features a slim profile suitable for space-constrained environments, offering excellent performance and reliability.

Typically used in telecommunications, measurement devices, and security systems, it ensures efficient signal and power switching.

This relay is ideal for applications requiring minimal footprint and high insulation.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot