Omron G6K-1144A Relay Surface Mount Compact Low Profile 1A 4PST

MPN
G6K 1144A
Brand
Omron
Order Code
14-9053
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 3,099 in stock

Omron's G6K-1144A is a compact, low-profile, surface mount relay.

It features a 1A current rating with a 4PST configuration.

The relay is ideal for telecommunications equipment and office automation systems.

Its design allows for efficient, reliable performance in space-constrained applications.


Type Signal Relay
Contact Configuration 4PST
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot