Omron G6K-1142E Relay Surface Mount Compact Low Profile 1A 30VDC

MPN
G6K 1142E
Brand
Omron
Order Code
14-9094
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Omron G6K-1142E is a compact, low-profile relay designed for surface mount applications.

This relay handles up to 1A at 30VDC, making it suitable for various signal switching tasks.

It excels in applications where space is limited, such as telecommunications and office equipment.

The G6K-1142E provides reliable performance in densely packed electronic circuits.


Type Signal Relay
Coil Voltage 30 VDCV
Contact Configuration 4PST
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot