Omron G6K-1062C Low Signal Relay Compact High Performance SPST-NO

MPN
G6K 1062C
Brand
Omron
Order Code
15-6061
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
45+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 915 in stock

The Omron G6K-1062C is a compact high-performance low signal relay.

It features a single-pole single-throw normally open (SPST-NO) configuration.

This relay is ideal for telecommunications and data transmission applications.

Its small size and high reliability make it suitable for dense PCB layouts.


Type Signal Relay
Contact Configuration SPST-NO
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot