Omron G6K 1053D Relay Low Signal Compact DPDT PCB Mount 12V DC 1A

MPN
G6K 1053D
Brand
Omron
Order Code
14-9101
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2 in stock

The Omron G6K 1053D is a compact relay known for low signal and double pole double throw (DPDT) operation.

It operates with a coil voltage of 12V DC and can handle up to 1A of current.

This relay is designed for PCB mounting.

Typical applications include telecommunications equipment and signal switching.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot