Omron G6K 1051H Relay Low Signal Compact SPDT SMT Type 1A 30V DC

MPN
G6K 1051H
Brand
Omron
Order Code
14-9068
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,418 in stock

The Omron G6K 1051H relay is a compact, low-signal single-pole double-throw (SPDT) relay.

It operates with a coil voltage of 30V DC and is surface-mount type.

This relay is ideal for signal switching in telecommunications and data processing equipment.

Its reliability and small size make it suitable for use in densely packed electronic devices.


Type Signal Relay
Coil Voltage 30V
Contact Configuration SPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot