Omron G6K-1049F Relay Low Signal Compact DPDT 5V DC Surface Mount

MPN
G6K 1049F
Brand
Omron
Order Code
15-5355
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
45+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 476 in stock

The Omron G6K-1049F is a compact relay designed for low signal applications.

It features a Double Pole Double Throw (DPDT) configuration and operates at a 5V DC supply.

This surface mount relay is known for its reliability and space-saving design.

Typical applications include telecommunications, measurement equipment, and office automation.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot