Omron G6K-1048H Relay Low Signal Compact High Dielectric Strength

MPN
G6K 1048H
Brand
Omron
Order Code
14-9090
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 667 in stock

Omron's G6K-1048H is a compact relay with high dielectric strength and low signal capabilities.

It features a small footprint, making it ideal for space-constrained applications.

This relay is typically used in telecommunication and measurement equipment.

Its reliable performance ensures effective operation in sensitive electronic circuits.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot