Omron G6J-2P-Y-DC5 Relay 5V DC 1A DPDT Through Hole Mount

Image Representative of Range

Omron G6J-2P-Y-DC5 Relay 5V DC 1A DPDT Through Hole Mount

MPN
G6J-2P-Y-DC5
Brand
Omron
EAN-13
2050007630555
Order Code
05-6634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.16
5+ £1.90
10+ £1.88
25+ £1.75
50+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,942 availableBack-order availability date - 19/11/2026

The Omron G6J-2P-Y-DC5 relay is a compact DPDT momentary switch, suitable for low power applications with a coil current of 0.01A.

This relay is known for its excellent durability and reliability.

It is often used in telecommunications equipment and other electronic devices requiring signal switching.

The G6J-2P-Y-DC5 provides efficient performance with minimal energy consumption.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6J2PY5DC
Engineering Series No G6JYZ
Length 20mm
Mounting Type PCB
Packaging Type Box
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot