Omron G6J-2P-Y-DC12 Relay PCB 12V 1A 2 change-overs DPDT

Image Representative of Range

Omron G6J-2P-Y-DC12 Relay PCB 12V 1A 2 change-overs DPDT

MPN
G6J-2P-Y-DC12
Brand
Omron
EAN-13
2050007631194
Order Code
05-6633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Omron G6J-2P-Y-DC12 is a low signal relay with SPDT contact form and operates at a 12VDC coil voltage.

This miniature-sized component is designed for high isolation between coil and contacts.

It is suitable for applications in telecommunications, office equipment, and other signal switching tasks.

The G6J-2P-Y-DC12 has a compact design, making it ideal for densely packed electronic systems.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6J2PY12DC
Engineering Series No G6JYZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot