Omron G6E-134P-US-DC5 PCB Relay 5V DC 1 changeover 1 piece bag

Image Representative of Range

Omron G6E-134P-US-DC5 PCB Relay 5V DC 1 changeover 1 piece bag

MPN
G6E-134P-US-DC5
Brand
Omron
EAN-13
2050007634300
Order Code
05-6632
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.33
25+ £3.89
100+ £3.83
250+ £3.54
500+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Omron G6E-134P-US-DC5 is a single pole, single throw (SPST) relay.

It is designed to handle a current of up to 3A and operates at 5V DC.

Typical applications include consumer electronics and telecommunications equipment.

It is suited for printed circuit board (PCB) mounting.


Type PCB relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 change-over
Engineering Part No G6E134PUS5DC
Engineering Series No G6E
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot