Omron G6E-134P-US-DC24 PCB Relay 24V DC 3A SPDT Through Hole Mount

Image Representative of Range

Omron G6E-134P-US-DC24 PCB Relay 24V DC 3A SPDT Through Hole Mount

MPN
G6E-134P-US-DC24
Brand
Omron
EAN-13
2050007634287
Order Code
05-6631
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.68
25+ £3.50
100+ £3.29
250+ £2.74
500+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Omron G6E-134P-US-DC24 is a PCB-mounted relay designed for a 24 V DC operation with a 3 A current rating and features a single change-over switch. It is compact and suitable for printed circuit boards, making it ideal for various electronic applications. This mini relay is often used in signal switching and control in consumer electronics and industrial devices.
Type PCB relay
Coil Voltage 200mW
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 change-over
Engineering Part No G6E134PUS24DC
Engineering Series No G6E
Packaging Type Bag
Switching voltage (max.) 220V DC

Reviews

Be the first to submit a review

Trustpilot