Omron G6E-134P-US-DC12 Relay 12V DC 1 change-over 1pc PCB Mount

Image Representative of Range

Omron G6E-134P-US-DC12 Relay 12V DC 1 change-over 1pc PCB Mount

MPN
G6E-134P-US-DC12
Brand
Omron
EAN-13
2050007640677
Order Code
05-6630
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.35
25+ £3.46
100+ £3.43
250+ £2.87
500+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Omron G6E-134P-US-DC12 is a PCB relay designed for 12 V DC applications. It features a single change-over contact, ideal for automated control systems and signal switching in compact spaces. This mini relay is suitable for various electronic and industrial applications requiring reliable switching performance.
Type PCB relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 change-over
Engineering Part No G6E134PUS12DC
Engineering Series No G6E
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot