Omron G6E-134P-ST-US-DC9 PCB Relay 9V DC 3A SPDT Momentary 1pc

Image Representative of Range

Omron G6E-134P-ST-US-DC9 PCB Relay 9V DC 3A SPDT Momentary 1pc

MPN
G6E-134P-ST-US-DC9
Brand
Omron
EAN-13
2050007634270
Order Code
05-6629
Country of Origin
Japan
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Omron's G6E-134P-ST-US-DC9 is a compact, slim relay suitable for PCB mounting.

This SPDT relay operates at 9VDC with a 5A current rating.

It is commonly used in telecommunications, security devices, and office equipment.

The part's design supports efficient power management in compact spaces.


Type PCB relay
Coil Voltage 200mW
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 change-over
Engineering Part No G6E134PSTUS9DC
Engineering Series No G6E
Packaging Type Bag
Switching voltage (max.) 220V DC

Reviews

Be the first to submit a review

Trustpilot