Omron G6E-134P-ST-US-DC12 Power Relay 12V DC 3A SPDT PCB Mount

Image Representative of Range

Omron G6E-134P-ST-US-DC12 Power Relay 12V DC 3A SPDT PCB Mount

MPN
G6E-134P-ST-US-DC12
Brand
Omron
EAN-13
2050007634232
Order Code
05-6628
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Omron G6E-134P-ST-US-DC12 is a compact low signal relay with a 12V coil, ideal for precise control in electronic devices.

It features a 4PST (four pole single throw) contact configuration, offering reliable performance.

Designed for high-density mounting, it's suitable for telecommunications and measurement equipment.

This relay is recognised for its durable and efficient design, ensuring long-term functionality.


Type PCB relay
Coil Voltage 200mW
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 change-over
Engineering Part No G6E134PSTUS12DC
Engineering Series No G6E
Packaging Type Bag
Switching voltage (max.) 220V DC

Reviews

Be the first to submit a review

Trustpilot