Omron G6DN1006B Power Relay SPST 24VDC 5A Low Profile Compact Design

MPN
G6DN1006B
Brand
Omron
Order Code
13-8215
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
30+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 877 in stock

The Omron G6DN1006B is a power relay with a SPST configuration.

It operates on a 24V DC input and can handle up to 5A of current.

Designed with a low-profile and compact form, it is suitable for space-constrained applications.

Typical uses include industrial equipment and home appliances.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot