Omron G6DN1005D Power Relay Compact 5A 5VDC SPDT SMD

MPN
G6DN1005D
Brand
Omron
Order Code
14-9057
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
70+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,130 in stock

The Omron G6DN1005D is a compact power relay designed to handle up to 5A at 5VDC.

It features a Single Pole Double Throw (SPDT) configuration ideal for switching applications.

This surface-mounted device is used in telecommunications and office automation equipment.

Its reliable performance and small size make it suitable for compact electronic devices.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot