Omron G6DN1003H Relay Slim PCB Power High-Sensitivity DPDT 5A 24VDC

MPN
G6DN1003H
Brand
Omron
Order Code
14-9098
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 3,955 in stock

The Omron G6DN1003H is a slim PCB relay known for its high sensitivity and power capabilities.

It features a double-pole double-throw (DPDT) configuration with a 5A switching capacity at 24VDC.

This relay is ideal for use in compact electronic designs, requiring efficient and reliable switching.

Common applications include automation systems and consumer electronics.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot