Omron G6DN-1A-L-DC24 Power Relay DPST-NO 24VDC 5A PCB Mount

MPN
G6DN-1A-L-DC24
Brand
Omron
Order Code
15-5016
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
30+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 877 in stock

The Omron G6DN-1A-L-DC24 power relay features a DPST-NO configuration.

With a 24VDC coil, it can handle currents up to 5A.

Designed for PCB mounting, it offers reliable performance in controlling power circuits.

Typical applications include home appliances, office equipment, and industrial machinery.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot