Omron G6DN-1A-DC24 Slim PCB Power Relay Compact DC24V 3A SPST-NO

MPN
G6DN-1A-DC24
Brand
Omron
Order Code
15-5315
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 3,955 in stock

The Omron G6DN-1A-DC24 is a compact PCB power relay with a slim design.

Featuring a SPST-NO contact and a 3A DC24V rating, it combines reliability with efficiency.

Its design allows it to be used in applications like home appliances, industrial controls, and office equipment.

This relay is ideal for situations where space-saving and dependable switching are critical.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot