Omron G6DN-1A-DC12 G6DN Slim PCB Power Relay 1FormA 12VDC 5A

MPN
G6DN-1A-DC12
Brand
Omron
Order Code
15-5098
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron G6DN-1A-DC12 is a slim PCB power relay with a 1 Form A contact form.

It operates at 12VDC and can handle a current of up to 5A.

This relay is ideal for compact electronic applications requiring reliable switching.

Typical uses include telecommunications equipment and domestic appliances.


Coil Voltage 12V DC
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot