Omron G6DN-1A-CF-DC5 Power Relay 5V DC 5A single pole 1 piece

Image Representative of Range

Omron G6DN-1A-CF-DC5 Power Relay 5V DC 5A single pole 1 piece

MPN
G6DN-1A-CF-DC5
Brand
Omron
EAN-13
2050009828448
Order Code
05-6627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Omron G6DN-1A-CF-DC5 is a power relay designed for printed circuit board mounting and operates on a 5 V DC supply, with a current rating of 5 A. It is a mini relay suitable for surface-mount technology, making it ideal for compact electronic applications. Typical uses include switching operations in consumer electronics, industrial automation, and telecommunications equipment.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 227Ω
Connection Print
Control Mode monostable, 1 coil
Length 20mm
Packaging Type Tray
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot